+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA5E1200UC-TRL

Thyristor: standard; 1.2kV; Ifmax: 7.8A; 5A; Igt: 30/50mA; DPAK; SMD


Manufacturer: IXYS

Manufacturer part number:
CLA5E1200UC-TRL
TME Symbol:
CLA5E1200UC

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
7.8A
Load current
5A
Gate current
30/50mA
Case
DPAK
Mounting
SMD
Max. forward impulse current
60A
Kind of package
tube
Gross weight0.4 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA5E1200UC-TRL
2119 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.87 USDGross price for quantities from 25 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 250 pcs - 1.65 USDGross price for quantities from 250 pcs - 1.65 USD
Net price for quantities from 500 pcs - 1.49 USDGross price for quantities from 500 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs