+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLTS25F-C

Protective tube; polyetylene; black; L: 30.5m; Øint: 7.2mm; UL94HB


Manufacturer: PANDUIT

Manufacturer part number:
CLTS25F-C
TME Symbol:
CLTS25F-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyetylene
Colour
black
Length
30.5m
Internal diameter
7.2mm
Cable accessories application
wires protection against damage
Outside diameter
10.1mm
Flammability rating
UL94HB
Operating temperature
-40...50°C
Gross weight566.99 g
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLTS25F-C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.76 USDGross price for quantities from 1 pcs - 54.76 USD
Net price for quantities from 5 pcs - 50.19 USDGross price for quantities from 5 pcs - 50.19 USD
Net price for quantities from 10 pcs - 45.63 USDGross price for quantities from 10 pcs - 45.63 USD