+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMA30E1600PZ-TRL

Thyristor: standard; 1.6kV; Ifmax: 47A; 30A; Igt: 28mA; D2PAK; SMD

NEW

Manufacturer: IXYS

Manufacturer part number:
CMA30E1600PZ-TRL
TME Symbol:
CMA30E1600PZ-TRL

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.6kV
Max. load current
47A
Load current
30A
Gate current
28mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CMA30E1600PZ-TRL
0 in TME stock
Net price for quantities from 800 pcs - 2.61 USDGross price for quantities from 800 pcs - 2.61 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.