+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CON53NFA2

Cable: for sensors/automation; PIN: 3; M8 female; angled; 2m; plug

NEW

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CON53NFA2
TME Symbol:
CON53NFA2

Specification

Manufacturer
CARLO GAVAZZI
Type of connection cable
for sensors/automation
Number of pins
3
Cable/adapter structure
M8 female
Connector variant
angled
Cable length
2m
Connector
plug
Max. operating voltage
60V AC, 60V DC
Max. operating current
3A
Number of cores
3
Manufacturer series
CON
Wire insulation material
PVC
IP rating
IP67
Polarisation
A code - DeviceNet / CANopen
Shield structure
unshielded
Operating temperature
-25...80°C
Gross weight58.8 g
Certificates
See other products in this category: Sensors - Cables CARLO GAVAZZI,
See other products from this series.:
*
CON53NFA2
34 in TME stock
Net price for quantities from 1 pcs - 14.74 USDGross price for quantities from 1 pcs - 14.74 USD
Net price for quantities from 5 pcs - 13.76 USDGross price for quantities from 5 pcs - 13.76 USD
Net price for quantities from 10 pcs - 12.78 USDGross price for quantities from 10 pcs - 12.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.