+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-1.35MH-ID50

Antenna; RFID; 125kHz; Øout: 53mm; Øint: 50mm; H: 3mm; 1.35mH


Manufacturer: SR PASSIVES

Manufacturer part number:
CP-1.35MH-ID50
TME Symbol:
CP-1.35MH-ID50

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
RFID
Frequency
125kHz
Outside diameter
53mm
Internal diameter
50mm
Height
3mm
Inductance
1.35mH
Gross weight6.61 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
CP-1.35MH-ID50
71 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs