+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-1MH-20-50-3

Antenna: communication; RFID; 125kHz; Body dim: 25x55x3mm; 1mH


Manufacturer: SR PASSIVES

Manufacturer part number:
CP-1MH-20-50-3
TME Symbol:
CP-1MH-20-50-3

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
RFID
Frequency
125kHz
Body dimensions
25x55x3mm
Usable dimensions
20x50x3mm
Inductance
1mH
Gross weight4.52 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
CP-1MH-20-50-3
20 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs