+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-345UH-ID20

Antenna; RFID; 125kHz; Øout: 24mm; Øint: 20mm; H: 3mm; 345uH

Manufacturer: SR PASSIVES

Manufacturer part number:
CP-345UH-ID20
TME Symbol:
CP-345UH-ID20

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
RFID
Frequency
125kHz
Outside diameter
24mm
Internal diameter
20mm
Height
3mm
Inductance
345µH
Gross weight1.99 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
CP-345UH-ID20
15 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs