+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-491UH-ID142-H2

Antenna; RFID; 125kHz; Øout: 22mm; Øint: 14mm; H: 2mm; 491uH


Manufacturer: SR PASSIVES

Manufacturer part number:
CP-491UH-ID142-H2
TME Symbol:
CP-491UH-ID142-H2

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
RFID
Frequency
125kHz
Outside diameter
22mm
Internal diameter
14mm
Height
2mm
Inductance
491µH
Gross weight3.703 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
CP-491UH-ID142-H2
27 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs