+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-491UH-ID142-H3

Antenna: communication; RFID; 125kHz; Øout: 20mm; Øint: 14.2mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CP-491UH-ID142-H3
TME Symbol:
CP-491UH-ID142-H3

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
RFID
Frequency
125kHz
Outside diameter
20mm
Internal diameter
14.2mm
Height
3mm
Inductance
491µH
Gross weight3.37 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
CP-491UH-ID142-H3
55 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs