+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of cable accessories | braid | |
Braid diameter | 10...20 nom. 15mm | |
Material | polyester | |
Colour | grey | |
Cable accessories application | binding cables into bundles, wires protection against damage | |
Length | 50m | |
Flammability rating | UL94V-2 | |
Kind of package | reel | |
Operating temperature | -50...150°C |