+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQ28-10NPP-KW1S05

Sensor: capacitive; Range: 0÷10mm; OUT: PNP / NO / NC; 0.3m


Manufacturer: SICK

Manufacturer part number:
CQ28-10NPP-KW1S05

Alternative designations: 6049285

TME Symbol:
CQ28-10NPP-KW1S05

Specification

Manufacturer
SICK
Type of sensor
capacitive
Range
0...10mm
Output configuration
PNP / NO / NC
Max. operating current
200mA
IP rating
IP68
Switching frequency max
10Hz
Connection
cables, M8
Lead length
0.3m
Body dimensions
28x46x5.5mm
Body material
PBT, plastic
Operating temperature
-20...85°C
Supply voltage
  • 10...30V DC
Gross weight31.92 g
Certificates
See other products in this category: Capacitive Sensors SICK,
*
CQ28-10NPP-KW1S05
0 in TME stock
Net price for quantities from 1 pcs - 122.79 USDGross price for quantities from 1 pcs - 122.79 USD
Net price for quantities from 5 pcs - 114.01 USDGross price for quantities from 5 pcs - 114.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.