+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 6020478
Manufacturer | SICK | |
Type of sensor | capacitive | |
Range | 0...25mm | |
Output configuration | PNP / NO + NC | |
Max. operating current | 200mA | |
IP rating | IP67 | |
Switching frequency max | 50Hz | |
Connection | cables | |
Lead length | 2m | |
Body dimensions | 35x15x57.5mm | |
Body material | plastic | |
Operating temperature | -25...75°C |