+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 10A / 250V AC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | V4 - 83170 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for soldering | |
Body dimensions | 19.8x6.4x9.6mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -40...125°C | |
Operating Force | 1.5N | |
Contact material | silver alloy | |
Related items | CROUZET79218454, CROUZET79253326, CROUZET79253327, CROUZET79253328 |