+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS5381-KSZ

IC: A/D converter; Ch: 2; 24bit; 2.37÷5.25V; SO24


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS5381-KSZ
TME Symbol:
CS5381-KSZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Operating voltage
2.37...5.25V
Case
SO24
Mounting
SMD
Integrated circuit features
delta-sigma
Frequency
192kHz
Interface
  • I2S
  • serial
Gross weight0.69 g
Certificates
See other products in this category: A/D converters - integrated circuits CIRRUS LOGIC,
*
CS5381-KSZ
5 in TME stock
Net price for quantities from 1 pcs - 40.81 USDGross price for quantities from 1 pcs - 40.81 USD
Net price for quantities from 3 pcs - 37.44 USDGross price for quantities from 3 pcs - 37.44 USD
Net price for quantities from 10 pcs - 35.65 USDGross price for quantities from 10 pcs - 35.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts