+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CIRRUS LOGIC
Manufacturer | CIRRUS LOGIC | |
Type of integrated circuit | electric energy meter | |
Kind of integrated circuit | AFE | |
Case | QFN28 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Number of channels | 4 | |
Measurement accuracy | 0.1% | |
Maximum output current | 0.1A | |
Input impedance | 30kΩ, 2MΩ | |
Power consumption | 12.9mW | |
Integrated circuit features | delta-sigma |