+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS5513-BSZ

IC: A/D converter; Ch: 1; 20bit; 326sps; 4.75÷5.25V; SO8

Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS5513-BSZ
TME Symbol:
CS5513-BSZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
20bit
Sampling speed
326sps
Operating voltage
4.75...5.25V
Case
SO8
Mounting
SMD
Interface
serial
Integrated circuit features
delta-sigma
Relative accuracy
3LSB
Gross weight0.7 g
Certificates
See other products in this category: A/D converters - integrated circuits CIRRUS LOGIC,
*
CS5513-BSZ
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order