+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS5524-ASZ

IC: A/D converter; Ch: 4; 24bit; 617sps; 2.7÷5.25V; SSOP24


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS5524-ASZ
TME Symbol:
CS5524-ASZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
24bit
Sampling speed
617sps
Operating voltage
2.7...5.25V
Case
SSOP24
Mounting
SMD
Integrated circuit features
delta-sigma
Relative accuracy
32LSB
Interface
  • 3-wire
  • Microwire
  • serial
  • SPI
Gross weight0.214 g
Certificates
See other products in this category: A/D converters - integrated circuits CIRRUS LOGIC,
*
CS5524-ASZ
0 in TME stock
Net price for quantities from 1 pcs - 11.99 USDGross price for quantities from 1 pcs - 11.99 USD
Net price for quantities from 10 pcs - 9.40 USDGross price for quantities from 10 pcs - 9.40 USD
Net price for quantities from 20 pcs - 8.99 USDGross price for quantities from 20 pcs - 8.99 USD
Net price for quantities from 59 pcs - 8.89 USDGross price for quantities from 59 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 59 pcs