+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS5526-BSZ

IC: A/D converter; Ch: 1; 20bit; 5V; SSOP20


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS5526-BSZ
TME Symbol:
CS5526-BSZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
20bit
Operating voltage
5V
Case
SSOP20
Mounting
SMD
Relative accuracy
32LSB
Interface
  • 3-wire
  • Microwire
  • serial
  • SPI
Integrated circuit features
  • delta-sigma
  • programmable gain
Gross weight0.163 g
Certificates
See other products in this category: A/D converters - integrated circuits CIRRUS LOGIC,
*
CS5526-BSZ
1 in TME stock
Net price for quantities from 1 pcs - 11.41 USDGross price for quantities from 1 pcs - 11.41 USD
Net price for quantities from 10 pcs - 8.97 USDGross price for quantities from 10 pcs - 8.97 USD
Net price for quantities from 25 pcs - 8.48 USDGross price for quantities from 25 pcs - 8.48 USD
Net price for quantities from 66 pcs - 8.03 USDGross price for quantities from 66 pcs - 8.03 USD
Net price for quantities from 264 pcs - 7.91 USDGross price for quantities from 264 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 66 pcs