+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS5532-BSZ

IC: A/D converter; Ch: 2; 24bit; 3.84ksps; 2.5÷5V; SSOP20


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS5532-BSZ
TME Symbol:
CS5532-BSZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
3.84ksps
Operating voltage
2.5...5V
Case
SSOP20
Mounting
SMD
Interface
  • 3-wire
  • Microwire
  • serial
  • SPI
Integrated circuit features
  • delta-sigma
  • programmable gain
Gross weight0.168 g
Certificates
See other products in this category: A/D converters - integrated circuits CIRRUS LOGIC,
*
CS5532-BSZ
0 in TME stock
Net price for quantities from 1 pcs - 18.66 USDGross price for quantities from 1 pcs - 18.66 USD
Net price for quantities from 3 pcs - 17.46 USDGross price for quantities from 3 pcs - 17.46 USD
Net price for quantities from 10 pcs - 15.65 USDGross price for quantities from 10 pcs - 15.65 USD
Net price for quantities from 25 pcs - 15.06 USDGross price for quantities from 25 pcs - 15.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 66 pcs