+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CIRRUS LOGIC
Manufacturer | CIRRUS LOGIC | |
Type of integrated circuit | converter | |
Frequency | 192kHz | |
Integrated circuit features | sample rate converter | |
Mounting | SMD | |
Number of channels | 2 | |
Case | TSSOP20 | |
Kind of package | tube |