+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSAS3F3CY2202

Cable: for sensors/automation; PIN: 3; M12 female; straight; 2m


Manufacturer: EATON ELECTRIC

Manufacturer part number:
CSAS3F3CY2202

Alternative designations: 136265

TME Symbol:
CSAS3F3CY2202

Specification

Manufacturer
EATON ELECTRIC
Type of connection cable
for sensors/automation
Number of pins
3
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
2m
Connector
plug
Manufacturer series
CSA
Insulator material
PVC
IP rating
IP67
Wire colour
yellow
Insulation colour
yellow
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-25...70°C
Gross weight50 g
Certificates
See other products in this category: Sensors - Cables EATON ELECTRIC,
See other products from this series.:
*
CSAS3F3CY2202
1 in TME stock
Net price for quantities from 1 pcs - 21.56 USDGross price for quantities from 1 pcs - 21.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts