+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Manufacturer | TE Connectivity | |
Type of connection cable | coaxial antenna | |
Cable length | 0.2m | |
Cable/adapter structure | SMA female | |
Wire insulation material | FEP | |
Contact plating | gold-plated | |
Insulation colour | black | |
Cable external diameter | 1.32mm | |
Impedance | 50Ω | |
Kind of connector | female | |
Operating temperature | -40...90°C |