+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSJ-SGFB-200-MHF4

Cable; 200mm; SMA female; FEP; black; angled; 6GHz; 50Ω; -40÷90°C

Manufacturer: TE Connectivity

Manufacturer part number:
CSJ-SGFB-200-MHF4
TME Symbol:
CSJSGFB200MHF4-0

Specification

Manufacturer
TE Connectivity
Type of connection cable
coaxial antenna
Cable length
0.2m
Cable/adapter structure
SMA female
Wire insulation material
FEP
Contact plating
gold-plated
Insulation colour
black
Connector variant
angled
Frequency
6GHz
Impedance
50Ω
Operating temperature
-40...90°C
Gross weight4.4 g
See other products in this category: Coaxial Assemblies TE Connectivity,
*
CSJ-SGFB-200-MHF4
1000 in an external stock
Net price for quantities from 100 pcs - 8.02 USDGross price for quantities from 100 pcs - 8.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.