+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTK16LA1F1FG003CD201

Switch: vandal resistant; Pos: 2; SPDT; CTK; 1A/24VDC; IP68; OFF-ON


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
CTK16LA1F1FG003CD201
TME Symbol:
CTK16LA1F1FG003CD2

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Manufacturer series
CTK
DC contacts rating @R
1A / 24V DC
IP rating
IP68
Switching method
OFF-ON
Illumination
ring
Backlight colour
RGB
Leads
cables, connectors
Lead length
0.15m
Electrical life
50000000 cycles
Max. contact resistance:
Button shape
flat, round
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
aluminium, thermoplastic PC
Button material
anodised aluminium
Actuator colour
silver
Button marking
POWER
Panel thickness
max. 8mm
Terminal pitch
2.54mm
Mounting
screw
Body dimensions
Ø18x1.5mm
Button shape
round
Operating temperature
-20...65°C
Gross weight10 g
Certificates
See other products in this category: Push Button Switches KNITTER-SWITCH,
See other products from this series.:
*
CTK16LA1F1FG003CD201
0 in TME stock
Net price for quantities from 1 pcs - 117.17 USDGross price for quantities from 1 pcs - 117.17 USD
Net price for quantities from 5 pcs - 101.64 USDGross price for quantities from 5 pcs - 101.64 USD
Net price for quantities from 10 pcs - 88.38 USDGross price for quantities from 10 pcs - 88.38 USD
Net price for quantities from 50 pcs - 75.12 USDGross price for quantities from 50 pcs - 75.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.