+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CVL-WLF-2C-BLK-98

Antenna; 3G,4G,LTE; 2dBi; 50Ω; 1.7÷2.7GHz; SMA


Manufacturer: MOBILEMARK

Manufacturer part number:
CVL-WLF-2C-BLK-98
TME Symbol:
CVL-WLF-2C-BLK-98

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
antenna
Kind of antenna
3G, 4G, LTE
Antenna gain
2dBi
Impedance
50Ω
Frequency
1.7...2.7GHz
Connection
SMA
Gross weight68 g
Certificates
See other products in this category: GSM antennas MOBILEMARK,
*
CVL-WLF-2C-BLK-98
1 in TME stock
Net price for quantities from 1 pcs - 36.03 USDGross price for quantities from 1 pcs - 36.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.