+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob wing | |
External thread | M6 | |
Thread length | 20mm | |
Height | 16.5mm | |
Body material | technopolymer PA | |
Plunger material | zinc plated steel | |
Width | 32mm | |
Body colour | black | |
Version | with stud bolt | |
Manufacturer series | CWN. |