+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AGILINK MICROWIRES | |
Type of wire | coaxial | |
Cable structure | 1x36AWG | |
Wave impedance | 75Ω | |
Core structure | stranded | |
Kind of core | Cu, silver plated | |
Number of cores | 1 | |
Core diameter | 36AWG | |
Shield structure | shielded, silver plated copper braid | |
Wire insulation material | PFA | |
Insulation colour | white | |
Rated voltage | 0.15kV | |
Operating temperature | -196...200°C | |
Package contents | 30.5m | |
Cable external diameter | 1.33mm | |
CPR standard | no classification | |
Package contents - ft | 100ft | |
Conform to the norm | UL 94 | |
Information | The UL Label and Mark on full factory packaging only |