+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY9BFD18TBGL-GK7E1

IC: ARM microcontroller; 144MHz; Architecture: ARM,Cortex M3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY9BFD18TBGL-GK7E1
TME Symbol:
CY9BFD18TBGLGK7E-0

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
ARM microcontroller
Clock frequency
144MHz
Mounting
SMD
Number of inputs/outputs
154
Kind of architecture
ARM, Cortex M3
Family
ARM
Kind of core
32-bit
Peripherial
DMA, POR
Interface
  • Ethernet
  • I2C
  • SD
  • UART
  • USART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.25 g
See other products in this category: ST microcontrollers INFINEON TECHNOLOGIES,
*
CY9BFD18TBGL-GK7E1
40 in an external stock
Net price for quantities from 40 pcs - 17.74 USDGross price for quantities from 40 pcs - 17.74 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.