+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

105-MIX

Wire; 0.2mm2; wire; Cu; PVC; 60V; 1x0.2mm2; 10m; 10pcs.


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
105-MIX
TME Symbol:
D-105-MIX

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
test lead cable
Core section
0.2mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black, blue, brown, green, grey, orange, red, violet, white, yellow
Rated voltage
60V
Cable structure
1x0.2mm2
Package contents
10m
Cable external diameter
0.9mm
Kind of material
no flame propagation
Quantity in set/package
10pcs.
Operating temperature
-10...85°C
Gross weight271.9 g
Certificates
See other products in this category: Single Core Cable - Solid DONAU ELEKTRONIK,
*
105-MIX
11 in TME stock
Net price for quantities from 1 set - 30.22 USDGross price for quantities from 1 set - 30.22 USD
Net price for quantities from 3 set - 26.15 USDGross price for quantities from 3 set - 26.15 USD
Net price for quantities from 5 set - 23.66 USDGross price for quantities from 5 set - 23.66 USD
Net price for quantities from 10 set - 21.15 USDGross price for quantities from 10 set - 21.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.