+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110-0

Wire; LivY-Toy; stranded; Cu; 0.04mm2; PVC; red; 60V; 10m; 1x0.04mm2


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
110-0
TME Symbol:
D-110-0

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
test lead cable
Kind of cable
LivY-Toy
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.04mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
60V
Package contents
10m
Cable external diameter
0.6mm
Cable structure
1x0.04mm2
Kind of material
no flame propagation
Operating temperature
-5...85°C
Gross weight7.91 g
Certificates
See other products in this category: Single Core Cable - Strand DONAU ELEKTRONIK,
*
110-0
29 in TME stock
Net price for quantities from 1 rol - 3.06 USDGross price for quantities from 1 rol - 3.06 USD
Net price for quantities from 3 rol - 2.68 USDGross price for quantities from 3 rol - 2.68 USD
Net price for quantities from 5 rol - 2.40 USDGross price for quantities from 5 rol - 2.40 USD
Net price for quantities from 10 rol - 2.13 USDGross price for quantities from 10 rol - 2.13 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 rol