+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2501

Wire; 1x0.75mm2; stranded; Cu; PVC; black; 250V; Class: 6; -20÷80°C


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
2501
TME Symbol:
D-2501/M

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
test lead cable
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Core section
0.75mm2
Rated voltage
0.25kV
Cable external diameter
3.2mm
Flexibility class
6
Operating temperature
-20...80°C
Gross weight17.7 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads DONAU ELEKTRONIK,
*
2501
2 in TME stock
Net price for quantities from 1 m - 0.88 USDGross price for quantities from 1 m - 0.88 USD
Net price for quantities from 3 m - 0.77 USDGross price for quantities from 3 m - 0.77 USD
Net price for quantities from 5 m - 0.62 USDGross price for quantities from 5 m - 0.62 USD
Net price for quantities from 10 m - 0.52 USDGross price for quantities from 10 m - 0.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts