+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25151

Wire; 1x1.5mm2; stranded; Cu; silicone; black; 250V; Class: 6


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
25151
TME Symbol:
D-2511/M

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
test lead cable
Cable structure
1x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
1.5mm2
Rated voltage
0.25kV
Cable external diameter
2.5mm
Flexibility class
6
Operating temperature
-60...180°C
Gross weight17.286 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads DONAU ELEKTRONIK,
*
25151
0 in TME stock
Net price for quantities from 1 m - 4.24 USDGross price for quantities from 1 m - 4.24 USD
Net price for quantities from 3 m - 3.63 USDGross price for quantities from 3 m - 3.63 USD
Net price for quantities from 5 m - 3.02 USDGross price for quantities from 5 m - 3.02 USD
Net price for quantities from 10 m - 2.43 USDGross price for quantities from 10 m - 2.43 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 25 m