+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25601

Wire; 1x6mm2; stranded; Cu; silicone; black; 300V; 10m; Class: 6

Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
25601
TME Symbol:
D-25601

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
test lead cable
Cable structure
1x6mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
6mm2
Rated voltage
0.3kV
Cable external diameter
4.9mm
Package contents
10m
Flexibility class
6
Operating temperature
-50...130°C
Gross weight692.1 g
Certificates
See other products in this category: Test Leads DONAU ELEKTRONIK,
*
25601
0 in TME stock
Net price for quantities from 1 rol - 81.12 USDGross price for quantities from 1 rol - 81.12 USD
Net price for quantities from 3 rol - 73.01 USDGross price for quantities from 3 rol - 73.01 USD
Net price for quantities from 5 rol - 64.89 USDGross price for quantities from 5 rol - 64.89 USD
Net price for quantities from 10 rol - 56.79 USDGross price for quantities from 10 rol - 56.79 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.