+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBTD.6.49(1 1/2")

U-bolt; M6; 1; D; steel; zinc; Thread len: 46mm; for antenna fixing


Manufacturer: DROMET

Manufacturer part number:
CBTD.6.49(1 1/2")
TME Symbol:
D-CBTD.6.49

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M6
Thread pitch
1
Version
D
Material
steel
Plating material
zinc
Thread length
46mm
Application
for antenna fixing
Internal width
49mm
Shape
triangular
Height
90mm
Kit contents
without washer and nut
Gross weight34.6 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTD.6.49(1 1/2")
209 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 20 pcs - 1.11 USDGross price for quantities from 20 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs