+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HOH.6.80

Hook; M6; ring; steel; zinc; 80mm


Manufacturer: DROMET

Manufacturer part number:
HOH.6.80
TME Symbol:
D-HOH.6.80

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M6
Version
ring
Material
steel
Plating material
zinc
Overall length
80mm
Gross weight24.474 g
Certificates
See other products in this category: Bolts DROMET,
*
HOH.6.80
150 in TME stock
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 1250 pcs - 0.63 USDGross price for quantities from 1250 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs