+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HOH.8100

Hook; M8; ring; steel; zinc; Thread len: 45mm; Overall len: 100mm


Manufacturer: DROMET

Manufacturer part number:
HOH.8100
TME Symbol:
D-HOH.8100

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M8
Version
ring
Material
steel
Plating material
zinc
Thread length
45mm
Overall length
100mm
Gross weight60.33 g
Certificates
See other products in this category: Bolts DROMET,
*
HOH.8100
187 in TME stock
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 1250 pcs - 0.84 USDGross price for quantities from 1250 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs