+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HOH10140

Hook; M10; ring; steel; zinc; Thread len: 70mm; Overall len: 140mm


Manufacturer: DROMET

Manufacturer part number:
HOH10140
TME Symbol:
D-HOH10140

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M10
Version
ring
Material
steel
Plating material
zinc
Thread length
70mm
Overall length
140mm
Gross weight0.124 g
Certificates
See other products in this category: Bolts DROMET,
*
HOH10140
24 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 125 pcs - 1.14 USDGross price for quantities from 125 pcs - 1.14 USD
Net price for quantities from 625 pcs - 1.03 USDGross price for quantities from 625 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts