+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HZ10120

Hook; M10; angular; steel; zinc; Thread len: 75mm


Manufacturer: DROMET

Manufacturer part number:
HZ10120
TME Symbol:
D-HZ10120

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M10
Version
angular
Material
steel
Plating material
zinc
Thread length
75mm
Overall length
120mm
Gross weight75.573 g
Certificates
See other products in this category: Bolts DROMET,
*
HZ10120
0 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs