+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSO.4.40

Carabiner; steel; for rope; L: 40mm; zinc; 4mm


Manufacturer: DROMET

Manufacturer part number:
KSO.4.40
TME Symbol:
D-KSO.4.40

Specification

Manufacturer
DROMET
Type of mounting element
carabiner
Material
steel
Application
for rope
Length
40mm
Plating material
zinc
Size
4mm
Gross weight7.59 g
Certificates
See other products in this category: Fittings for ropes DROMET,
*
KSO.4.40
720 in TME stock
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs