+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KU.3

Thimble for rope; steel; for rope; Ørope: 3mm; zinc; DIN 6899B


Manufacturer: DROMET

Manufacturer part number:
KU.3
TME Symbol:
D-KU.3

Specification

Manufacturer
DROMET
Type of mounting element
thimble for rope
Material
steel
Application
for rope
Rope diameter
3mm
Plating material
zinc
DIN standard
DIN 6899B
Gross weight5.94 g
Certificates
See other products in this category: Fittings for ropes DROMET,
*
KU.3
196 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 150 pcs - 0.13 USDGross price for quantities from 150 pcs - 0.13 USD
Net price for quantities from 750 pcs - 0.12 USDGross price for quantities from 750 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 150 pcs