+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ŁT.6G8

Protective element: chain; alloy steel; Th: 6mm; Plating: E-coat

NEW

Manufacturer: DROMET

Manufacturer part number:
ŁT.6G8
TME Symbol:
D-LT.6G8

Specification

Manufacturer
DROMET
Type of protective element
chain
Material
alloy steel
Chain link thickness
6mm
Plating material
E-coat
Chain link length
30.5mm
Chain link width
22.2mm
Force
1120kg
Strength class
8
Gross weight770 g
See other products in this category: Safety Elements - Unclassified DROMET,
*
ŁT.6G8
50 in TME stock
Net price for quantities from 50 m - 5.14 USDGross price for quantities from 50 m - 5.14 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.