+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ŁT.8G8

Protective element: chain; alloy steel; Th: 8mm; Plating: E-coat

NEW

Manufacturer: DROMET

Manufacturer part number:
ŁT.8G8
TME Symbol:
D-LT.8G8

Specification

Manufacturer
DROMET
Type of protective element
chain
Material
alloy steel
Chain link thickness
8mm
Plating material
E-coat
Chain link length
40.7mm
Chain link width
29.6mm
Force
2000kg
Strength class
8
Gross weight1.12 kg
See other products in this category: Safety Elements - Unclassified DROMET,
*
ŁT.8G8
50 in TME stock
Net price for quantities from 50 m - 7.89 USDGross price for quantities from 50 m - 7.89 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.