+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK10

Dee shackle; steel; for rope; zinc; 10mm


Manufacturer: DROMET

Manufacturer part number:
SK10
TME Symbol:
D-SK10

Specification

Manufacturer
DROMET
Type of mounting element
dee shackle
Material
steel
Application
for rope
Plating material
zinc
Size
10mm
Gross weight103.86 g
Certificates
See other products in this category: Fittings for ropes DROMET,
*
SK10
75 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 20 pcs - 0.93 USDGross price for quantities from 20 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs