+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK12

Dee shackle; steel; for rope; zinc; 12mm


Manufacturer: DROMET

Manufacturer part number:
SK12
TME Symbol:
D-SK12

Specification

Manufacturer
DROMET
Type of mounting element
dee shackle
Material
steel
Application
for rope
Plating material
zinc
Size
12mm
Gross weight195 g
Certificates
See other products in this category: Fittings for ropes DROMET,
*
SK12
28 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 15 pcs - 1.46 USDGross price for quantities from 15 pcs - 1.46 USD
Net price for quantities from 105 pcs - 1.30 USDGross price for quantities from 105 pcs - 1.30 USD
Net price for quantities from 495 pcs - 1.18 USDGross price for quantities from 495 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 15 pcs