+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZLA.2

Ferrule; aluminium; for rope; Ørope: 2mm; L: 7mm


Manufacturer: DROMET

Manufacturer part number:
ZLA.2
TME Symbol:
D-ZLA.2

Specification

Manufacturer
DROMET
Type of mounting element
ferrule
Material
aluminium
Application
for rope
Rope diameter
2mm
Length
7mm
Gross weight0.221 g
Certificates
See other products in this category: Fittings for ropes DROMET,
*
ZLA.2
2650 in TME stock
Net price for quantities from 20 pcs - 0.10 USDGross price for quantities from 20 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs