+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMTOYO03

Spacer ring; MDF; 165mm; Toyota; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMTOYO03
TME Symbol:
D.MDF.TOYOTA03

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Toyota
Application - car model
Toyota Auris 2007->, Toyota Hilux 2015->
Application - loudspeaker localisation
Toyota Auris front doors, Toyota Hilux front doors, Toyota Hilux rear doors
Thickness
26mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight402 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMTOYO03
30 in TME stock
Net price for quantities from 1 set - 8.21 USDGross price for quantities from 1 set - 8.21 USD
Net price for quantities from 3 set - 7.30 USDGross price for quantities from 3 set - 7.30 USD
Net price for quantities from 5 set - 6.39 USDGross price for quantities from 5 set - 6.39 USD
Net price for quantities from 10 set - 5.93 USDGross price for quantities from 10 set - 5.93 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.