+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3D-131

Switch: door; Pos: 2; SPST-NO; 0.5A/250VAC; white; D3D; on panel


Manufacturer: ARATAS

Manufacturer part number:
D3D-131
TME Symbol:
D3D-131

Specification

Manufacturer
ARATAS
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.5A / 250V AC
Actuator colour
white
Leads
spring clamps
Switching method
OFF-(ON)
Manufacturer series
D3D
Mounting
on panel
Mounting hole dimensions
22.9x11.2mm
Panel thickness
0.8...1.5mm
Body material
polyamide
Switches features
with pin
IP rating
IP40
Operating temperature
-30...60°C
Gross weight3.995 g
Certificates
EAN code4536854893827
See other products in this category: Door Switches ARATAS,
See other products from this series.:
*
D3D-131
2380 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
Packaging method by the manufacturer:Cardboard = 100 pcs