+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 10A / 30V DC | |
Illumination | none | |
Manufacturer series | D | |
Body colour | black | |
Leads | angled, for PCB | |
Electrical life | 10000 cycles | |
Shape | rectangular | |
Contact material | CuZn | |
Min. insulation resistance | 1GΩ | |
Contact plating | silver plated | |
Mounting | THT | |
Colour | black | |
Operating temperature | -30...65°C |