+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAR3PV086-160W

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 90A; Ifsm: 470A


Manufacturer: DACO Semiconductor

Manufacturer part number:
DAR3PV086-160W
TME Symbol:
DAR3PV086-160W-DCO

Specification

Manufacturer
DACO Semiconductor
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
90A
Max. forward impulse current
470A
Electrical mounting
THT
Version
module
Max. forward voltage
1.5V
Leads
wire Ø 1.5mm
Case
ECO-PAC
Mechanical mounting
screw
Gross weight18.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers DACO Semiconductor,
*
DAR3PV086-160W
47 in TME stock
Net price for quantities from 1 pcs - 13.50 USDGross price for quantities from 1 pcs - 13.50 USD
Net price for quantities from 3 pcs - 11.90 USDGross price for quantities from 3 pcs - 11.90 USD
Net price for quantities from 10 pcs - 10.71 USDGross price for quantities from 10 pcs - 10.71 USD
Net price for quantities from 60 pcs - 10.07 USDGross price for quantities from 60 pcs - 10.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 20 pcs