+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SENSATA / CYNERGY3 | |
Type of relay | reed switch | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 5A | |
Switched voltage | max. 2.5V DC, max. 2.5kV AC | |
Coil resistance | 780Ω | |
Mounting | PCB | |
Manufacturer series | D | |
Contact resistance | 600Ω | |
Coil voltage min. | 20V DC | |
Operating temperature | 20...70°C | |
Operate time | 6ms | |
Release time | 1ms | |
Contact material | tungsten | |
Body dimensions | 60x15.8x18.5mm | |
Electrical life | 1000000000 cycles | |
Insulation voltage | 17kV |